TSZ124IYPT STMicroelectronics, Zero Drift, Op Amp, RRIO, 400kHz, 5.5 V, 14-Pin TSSOP14
- RS Stock No.:
- 233-3106
- Mfr. Part No.:
- TSZ124IYPT
- Brand:
- STMicroelectronics
Bulk discount available
Price Each (In a Pack of 2)**
$4.375
(exc. GST)
$4.813
(inc. GST)
5000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $4.375 | $8.75 |
10 - 98 | $4.245 | $8.49 |
100 - 248 | $4.13 | $8.26 |
250 - 498 | $4.015 | $8.03 |
500 + | $3.89 | $7.78 |
**price indicative
Related links
- TSZ124IYPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ124IPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- TSZ182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- TSB514 STMicroelectronics Op Amp 6MHz 14-Pin TSSOP14