TLE2064CN Texas Instruments, Op Amp, 1.8MHz, 14-Pin PDIP
- RS Stock No.:
- 221-1016
- Mfr. Part No.:
- TLE2064CN
- Brand:
- Texas Instruments
325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.96
(exc. GST)
$8.76
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $7.96 |
7 - 12 | $7.77 |
13 + | $7.64 |
- RS Stock No.:
- 221-1016
- Mfr. Part No.:
- TLE2064CN
- Brand:
- Texas Instruments
Related links
- TLE2064CN Texas Instruments, Op Amp, 1.8MHz, 14-Pin PDIP
- MC33174DR2G onsemi, Op Amp, 1.8MHz, 5 → 28 V, 14-Pin SOIC
- TLE2062CP Texas Instruments, Op Amp, 1.8MHz, 8-Pin PDIP
- TLE2062IP Texas Instruments, Op Amp, 1.8MHz, 8-Pin PDIP
- TLE2062CD Texas Instruments, Op Amp, 1.8MHz, 8-Pin SOIC
- OPA452FAKTWT Texas Instruments, Power, Op Amp, 1.8MHz, 8-Pin D2PAK
- TLC2201CP Texas Instruments, Op Amp, RRO, 1.8MHz, 5 → 15 V, 8-Pin PDIP
- OPA4228PA Texas Instruments, Op Amp, 8MHz, 14-Pin PDIP