MCP6V87-E/MS Microchip, Op Amp, 5MHz, 2.2 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 215-5931
- Mfr. Part No.:
- MCP6V87-E/MS
- Brand:
- Microchip
Bulk discount available
Price (ex. GST) Each (In a Tube of 100)
$2.314
(exc. GST)
$2.545
(inc. GST)
400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
100 - 400 | $2.314 | $231.40 |
500 + | $2.238 | $223.80 |
**price indicative
- RS Stock No.:
- 215-5931
- Mfr. Part No.:
- MCP6V87-E/MS
- Brand:
- Microchip
Related links
- MCP6V87-E/MS Microchip 5MHz 8-Pin MSOP
- MCP6V87T-E/MNY Microchip 5MHz 8-Pin TDFN
- MCP6V86UT-E/LTY Microchip 5MHz 5-Pin SC-70
- MCP6V89-E/ST Microchip 5MHz 14-Pin TSSOP
- MCP6V86T-E/OT Microchip 5MHz 5-Pin SOT-23
- MCP6V86UT-E/OT Microchip 5MHz 5-Pin SOT-23
- LMP2021MFE/NOPB Texas Instruments 5MHz 5-Pin SOT-23
- LMP2022MA/NOPB Texas Instruments 5MHz 8-Pin SOIC