- RS Stock No.:
- 208-8612
- Mfr. Part No.:
- LT1013DDR
- Brand:
- Texas Instruments
2100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.346
(exc. GST)
$3.681
(inc. GST)
Units | Per unit | Per Pack* |
5 - 620 | $3.346 | $16.73 |
625 - 1245 | $3.264 | $16.32 |
1250 + | $3.216 | $16.08 |
*price indicative |
- RS Stock No.:
- 208-8612
- Mfr. Part No.:
- LT1013DDR
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
-
-
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 ? 28 V |
Typical Gain Bandwidth Product | 1MHz |
Rail to Rail | No |
Related links
- Cutting Mats
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes