Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
Semiconductors
Amplifiers & Comparators
Op Amps
BUF634P Texas Instruments, Buffer, Op Amp, 180MHz 180 MHz, 18 V, 8-Pin PDIP
RS Stock No.:
208-8468
Mfr. Part No.:
BUF634P
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
208-8468
Mfr. Part No.:
BUF634P
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - BUF634
RoHS Certificate of Compliance
Statement of conformity
-
-
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Amplifier Type
Buffer
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
18 V
Typical Gain Bandwidth Product
180MHz
Maximum Operating Frequency
180 MHz
Rail to Rail
No