- RS Stock No.:
- 203-3498
- Mfr. Part No.:
- TSB571ILT
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 745 | $1.872 | $9.36 |
750 - 1495 | $1.826 | $9.13 |
1500 + | $1.796 | $8.98 |
*price indicative
- RS Stock No.:
- 203-3498
- Mfr. Part No.:
- TSB571ILT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics TSB571 is a low-power Becomes operational amplifier which offers an extended voltage operating range from 4 V to 36 V and rail-to-rail input and output. It gives a very speed and power consumption ratio with a 2.5 MHz gain bandwidth product and a consumption of 380 μA typically only at 36 V supply voltage. This device proves an ideal solution for a wide voltage range of applications due to its stability and robustness.
No phase reversal with automotive grade
Come in small SMD packages
Has a high tolerance to ESD 4 kV HBM
Enhanced stability vs. capacitive load
Come in small SMD packages
Has a high tolerance to ESD 4 kV HBM
Enhanced stability vs. capacitive load
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | BiCMOS |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 2.5MHz |
Related links
- TSB571ILT STMicroelectronics, BiCMOS, Op Amp, 2.5MHz, 36 V, 5-Pin SOT-23
- TSB711ILT STMicroelectronics, BiCMOS, Op Amp, 36 V, 5-Pin SOT23-5L
- TSB711AIYLT STMicroelectronics, BiCMOS, Op Amp, 6MHz, 36 V, 5-Pin SOT23-5
- MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23
- TSB711IYLT STMicroelectronics, BiCMOS, Op Amp, 6MHz, 36 V, 5-Pin SOT23-5
- TSB712IDT STMicroelectronics, BiCMOS, Op Amp, 6MHz 6 MHz, 36 V, 8-Pin SO8
- TSB712AIDT STMicroelectronics, BiCMOS, Op Amp, 6MHz 6 MHz, 36 V, 8-Pin SO8
- TSB7192AIDT STMicroelectronics, BiCMOS, Op Amp, 22MHz 22 MHz, 36...