OPA188AIDBVT Texas Instruments, Op Amps, 2MHz, 36 V, 5-Pin SOT-23
- RS Stock No.:
- 197-7405
- Mfr. Part No.:
- OPA188AIDBVT
- Brand:
- Texas Instruments
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 250)
$3.103
(exc. GST)
$3.413
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $3.103 | $775.75 |
500 - 750 | $3.026 | $756.50 |
1000 + | $2.979 | $744.75 |
*price indicative
- RS Stock No.:
- 197-7405
- Mfr. Part No.:
- OPA188AIDBVT
- Brand:
- Texas Instruments
Related links
- OPA188AIDBVT Texas Instruments, Op Amps, 2MHz, 36 V, 5-Pin SOT-23
- OPA171AIDBVT Texas Instruments, Op Amps, 3MHz, 36 V, 5-Pin SOT-23
- OPA140AIDBVT Texas Instruments, Op Amps, 11MHz, 36 V, 5-Pin SOT-23
- MCP6V51T-E/OT Microchip, Zero Drift, Op Amps, 2MHz 1 kHz, 4.5 → 45...
- NCV21911SN2T1G onsemi, Op Amp, 2MHz, 36 V, 5-Pin TSOP
- NCS21911SN2T1G onsemi, Op Amp, 2MHz, 36 V, 5-Pin TSOP
- OPA541AP Texas Instruments, Op Amps, 2MHz, 70 V, 11-Pin TO-220
- OPA445AU Texas Instruments, Op Amps, 2MHz, 90 V, 8-Pin SOIC