LMH6624MA/NOPB Texas Instruments, Op Amps, 1.8GHz, 12 V, 8-Pin SOIC
- RS Stock No.:
- 197-7356
- Mfr. Part No.:
- LMH6624MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Price (ex. GST) Each (In a Tube of 95)
$6.535
(exc. GST)
$7.189
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
95 - 95 | $6.535 | $620.825 |
190 - 285 | $6.371 | $605.245 |
380 + | $6.273 | $595.935 |
**price indicative
- RS Stock No.:
- 197-7356
- Mfr. Part No.:
- LMH6624MA/NOPB
- Brand:
- Texas Instruments
Related links
- LMH6624MA/NOPB Texas Instruments 1.8GHz 8-Pin SOIC
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMH6643MA/NOPB Texas Instruments RRO 8-Pin SOIC
- LF353MX/NOPB Texas Instruments 4MHz 4 MHz 8-Pin SOIC
- LMV358M/NOPB Texas Instruments 1MHz 8-Pin SOIC
- LMC6482AIM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMP7721MA/NOPB Texas Instruments 17MHz 8-Pin SOIC
- LM1458M/NOPB Texas Instruments ±18 V, 8-Pin SOIC