- RS Stock No.:
- 192-2874
- Mfr. Part No.:
- MAX492CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2874
- Mfr. Part No.:
- MAX492CPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Slew Rate | 0.2V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Width | 7.87mm |
Height | 4.45mm |
Dimensions | 9.91 x 7.87 x 4.45mm |
Typical Input Voltage Noise Density | 25nV/√Hz |
Length | 9.91mm |
Related links
- OPA353UA Texas Instruments Op Amp 44MHz 5 V, 8-Pin SOIC
- TSV991AILT STMicroelectronics RRIO 3 V 5-Pin SOT-23
- TLV2472CD Texas Instruments Op Amp 2.8MHz 5 V, 8-Pin SOIC
- MCP6022-I/ST Microchip Op Amp 10MHz 5 V, 8-Pin TSSOP
- MAX492CSA+ Maxim Integrated RRIO 3 V 8-Pin SOIC
- TSV911ILT STMicroelectronics Op Amp 8MHz 5 V, 5-Pin SOT-23
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP
- OPA4348AID Texas Instruments Op Amp 1MHz 5 V, 14-Pin SOIC