- RS Stock No.:
- 184-8620
- Mfr. Part No.:
- TLR342F-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8620
- Mfr. Part No.:
- TLR342F-GE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TLR342F is a dual CMOS operational amplifier with low supply voltage operation and output full swing. It is suitable for battery-operated equipment. The FET input stage provides low input bias current. It is capable to use for sensor applications
Low Operating Supply Voltage
Output Full Swing / Input Ground Sense
High Large Signal Voltage Gain
Low Input Bias Current
Low Supply Current
Low Input Offset Voltage
Output Full Swing / Input Ground Sense
High Large Signal Voltage Gain
Low Input Bias Current
Low Supply Current
Low Input Offset Voltage
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 2.2MHz |
Output Type | Swing |
Typical Slew Rate | 1.2V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Typical Voltage Gain | 110 dB |
Offset Voltage | 4.5mV |
Maximum Input Voltage | 5.5 V |
Output Current | 13 ( Sink) mA, 8 ( Source) mA |
Width | 4.4mm |
Typical Input Voltage Noise Density | 33nV/√Hz |
Minimum Input Voltage | 1.8 V |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.5mm |
Input Offset Current | 200pA |
Input Voltage Range | 1.8 → 5.5 V |
Height | 1.5mm |