- RS Stock No.:
- 182-2463
- Mfr. Part No.:
- TL082ACP
- Brand:
- Texas Instruments
105 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$1.51
(exc. GST)
$1.66
(inc. GST)
Units | Per unit |
1 + | $1.51 |
- RS Stock No.:
- 182-2463
- Mfr. Part No.:
- TL082ACP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Width | 6.35mm |
Length | 9.81mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Related links
- TL081CP Texas Instruments 3MHz, 8-Pin PDIP
- TL072CP Texas Instruments 3MHz, 8-Pin PDIP
- LF412CP Texas Instruments 3MHz, 8-Pin PDIP
- TL052ACP Texas Instruments 3MHz, 8-Pin PDIP
- TL071ACP Texas Instruments 3MHz, 8-Pin PDIP
- TL082IP Texas Instruments 3MHz, 8-Pin PDIP
- TL072ACP Texas Instruments 3MHz, 8-Pin PDIP
- RC4558P Texas Instruments 3MHz, 8-Pin PDIP