- RS Stock No.:
- 178-8856
- Mfr. Part No.:
- LMC6462BIM/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 95)
$3.965
(exc. GST)
$4.361
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 95 | $3.965 | $376.675 |
190 - 285 | $3.866 | $367.27 |
380 + | $3.806 | $361.57 |
*price indicative
- RS Stock No.:
- 178-8856
- Mfr. Part No.:
- LMC6462BIM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 50kHz |
Typical Slew Rate | 0.028V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 129.5 dB |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 80nV/√Hz |
Length | 4.9mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Related links
- LMC6462BIM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz,...
- LMC6462AIM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz,...
- LMC6464AIM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz,...
- LMC6462BIN/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz,...
- LMC6462AIN/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz,...
- LMC7111BIM5/NOPB Texas Instruments, Precision, Op Amp, RRIO,...
- LMC6494AEM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 1.5MHz...
- LMC6084IM/NOPB Texas Instruments, Precision, Op Amp, 1.3MHz, 5 →...