- RS Stock No.:
- 175-0733
- Mfr. Part No.:
- TSZ182IYDT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 175-0733
- Mfr. Part No.:
- TSZ182IYDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The TSZ181, TSZ182 are single and dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes.
The TSZ181, TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current.
These features make the TSZ18x ideal for high-accuracy high-bandwidth sensor interfaces
The TSZ181, TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current.
These features make the TSZ18x ideal for high-accuracy high-bandwidth sensor interfaces
Very high accuracy and stability: offset voltage 25 μV max. at 25 °C, 35 μV over full temperature range (-40 °C to 125 °C)
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification
Extended temperature range: -40 to 125 °C
Micropackages: DFN8 2x2, SO8 and MiniSO8
Benefits:
Higher accuracy without calibration
Accuracy virtually unaffected by temperature change
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification
Extended temperature range: -40 to 125 °C
Micropackages: DFN8 2x2, SO8 and MiniSO8
Benefits:
Higher accuracy without calibration
Accuracy virtually unaffected by temperature change
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Bandwidth |
Mounting Type | Surface Mount |
Package Type | SO |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | Maximum of 5.5 V |
Typical Gain Bandwidth Product | 2.8MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 4.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 130 dB |
Offset Voltage | 45µV |
Output Current | 11 mA @ ISource, 15 mA @ Isink |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.2 V |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 1.25mm |
Input Voltage Range | 2.2 → 5.5 V |
Width | 4mm |
Input Offset Current | 600pA |