- RS Stock No.:
- 171-5759
- Mfr. Part No.:
- BU7485G-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5759
- Mfr. Part No.:
- BU7485G-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm CMOS operational amplifiers with input ground sense and full swing output. It is mainly used in battery powered equipment and general purpose electronic application.
High slew rate
Wide bandwidth
Low input bias current
Wide bandwidth
Low input bias current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 10MHz |
Output Type | Swing |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 105 dB |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 9.5mV |
Output Current | 8 mA, 12 mA |
Length | 2.9mm |
Minimum Input Voltage | 3 V |
Width | 1.6mm |
Input Voltage Range | 3 → 5.5 V |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Offset Current | 1pA |
Height | 1.1mm |