- RS Stock No.:
- 169-8380
- Mfr. Part No.:
- EL8201ISZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 169-8380
- Mfr. Part No.:
- EL8201ISZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
EL8100, EL8201, 200MHz Low Noise Rail-to-Rail Output Amplifiers, Intersil
200 V/μs slew rate
Low supply current: 2 mA per channel
Power Supply operation from 3 V to 5 V
Low supply current: 2 mA per channel
Power Supply operation from 3 V to 5 V
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 100MHz |
Typical Slew Rate | 200V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 90 dB |
Typical Input Voltage Noise Density | 10nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |