- RS Stock No.:
- 169-8298
- Mfr. Part No.:
- CA3140MZ
- Brand:
- Renesas Electronics
196 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 98)
$4.404
(exc. GST)
$4.844
(inc. GST)
Units | Per unit | Per Tube* |
98 - 98 | $4.404 | $431.592 |
196 - 294 | $4.294 | $420.812 |
392 + | $4.228 | $414.344 |
*price indicative |
- RS Stock No.:
- 169-8298
- Mfr. Part No.:
- CA3140MZ
- Brand:
- Renesas Electronics
Legislation and Compliance
Non Compliant
Product Details
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Width | 4mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 1.5mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Related links
- CA3140AMZ Renesas Electronics 3.7MHz 8-Pin SOIC
- CA3140AEZ Renesas Electronics 3.7MHz 8-Pin PDIP
- CA3140AMZ96 Renesas Electronics 3.7MHz 8-Pin SOIC
- CA3140EZ Renesas Electronics 3.7MHz 8-Pin PDIP
- Siemens Service Pack For Use With HMI OP 73 OP 77A PLC Siemens S7
- Microchip Op Amps
- DiodesZetex Op Amps
- Texas Instruments Op Amps