- RS Stock No.:
- 169-5562
- Mfr. Part No.:
- TLC2272ACDR
- Brand:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 2500)
$2.132
(exc. GST)
$2.345
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $2.132 | $5,330.00 |
5000 - 7500 | $2.095 | $5,237.50 |
10000 + | $2.056 | $5,140.00 |
*price indicative |
- RS Stock No.:
- 169-5562
- Mfr. Part No.:
- TLC2272ACDR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LinCMOS Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 2.2MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 3.6V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 105 dB |
Rail to Rail | Rail to Rail Output |
Length | 4.9mm |
Typical Input Voltage Noise Density | 50nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Related links
- LMC662AIM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- OPA211AID Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LMC6041IM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- OPA4170AID Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin SOIC
- TLV2772CP Texas Instruments Op Amp 5.1MHz 5 V, 8-Pin PDIP
- LMC6064IM/NOPB Texas Instruments Op Amp 5 → 15 V, 14-Pin SOIC
- LMC6042IN/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin MDIP
- TLV2372IDR Texas Instruments Op Amp 3MHz 8-Pin SOIC