TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC
- RS Stock No.:
- 168-7725
- Mfr. Part No.:
- TSH24IDT
- Brand:
- STMicroelectronics
Bulk discount available
Price (ex. GST) Each (On a Reel of 2500)
$2.134
(exc. GST)
$2.347
(inc. GST)
900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 - 10000 | $2.134 | $5,335.00 |
12500 + | $1.921 | $4,802.50 |
**price indicative
- RS Stock No.:
- 168-7725
- Mfr. Part No.:
- TSH24IDT
- Brand:
- STMicroelectronics
Related links
- TSH24IDT STMicroelectronics Op Amp 3 → 30 V, 14-Pin SOIC
- TSH22IDT STMicroelectronics 25MHz 8-Pin SO
- TSV914IDT STMicroelectronics Op Amp 8MHz 5 V, 14-Pin SOIC
- TL084IYDT STMicroelectronics Op Amp 6 → 36 V, 14-Pin SOIC
- TL074IYDT STMicroelectronics Op Amp 6 → 36 V, 14-Pin SOIC
- LM2902PT STMicroelectronics 1.3MHz 14-Pin TSSOP
- LM224ADT STMicroelectronics Op Amp 3 → 30 V, 14-Pin SOIC
- TL084IPT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP