- RS Stock No.:
- 168-7054
- Mfr. Part No.:
- LM2904AYDT
- Brand:
- STMicroelectronics
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.332
(exc. GST)
$0.365
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.332 | $830.00 |
12500 + | $0.299 | $747.50 |
*price indicative |
- RS Stock No.:
- 168-7054
- Mfr. Part No.:
- LM2904AYDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Automotive Standard | AEC-Q100 |
Dimensions | 5 x 4 x 1.25mm |
Height | 1.25mm |
Length | 5mm |
Typical Input Voltage Noise Density | 55nV/√Hz |
Width | 4mm |
Related links
- LM258AST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- LM2904Q2T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8
- LM358ST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- Siemens Service Pack For Use With HMI OP 73 OP 77A PLC Siemens S7
- LM258APT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP
- LM258QT STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN
- Microchip Op Amps
- DiodesZetex Op Amps