- RS Stock No.:
- 168-2111
- Mfr. Part No.:
- BA3472FVM-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2111
- Mfr. Part No.:
- BA3472FVM-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
General-purpose BA3472 / BA3474 family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz).
Operable with a single power supply
Wide operating supply voltage
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range
Wide operating supply voltage
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 36 V |
Offset Voltage | 10mV |
Output Current | 30 (Sink) mA, 30 (Source) mA |
Typical Voltage Gain | 100 dB |
Width | 2.8mm |
Input Offset Current | 75nA |
Input Voltage Range | 3 → 36 V |
Height | 0.75mm |
Dimensions | 2.9 x 2.8 x 0.75mm |
Length | 2.9mm |
Minimum Input Voltage | 3 V |