- RS Stock No.:
- 168-2059
- Mfr. Part No.:
- BA2904FVM-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2059
- Mfr. Part No.:
- BA2904FVM-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and low current consumption, making them ideal for a broad number of applications. The BA3404 in particular delivers faster speeds while reducing crossover distortion compared with the BA10358 and BA2904 models.
Operable with a single power supply
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Current |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 36 V |
Offset Voltage | 7mV |
Typical Voltage Gain | 100 dB |
Output Current | 20 (Sink) mA, 30 (Source) mA |
Dimensions | 2.9 x 2.8 x 0.75mm |
Input Offset Current | 200nA |
Input Voltage Range | 3 → 36 V |
Width | 2.8mm |
Height | 0.75mm |
Length | 2.9mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | 3 V |