- RS Stock No.:
- 165-6861
- Mfr. Part No.:
- LM224ADT
- Brand:
- STMicroelectronics
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.354
(exc. GST)
$0.389
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.354 | $885.00 |
12500 + | $0.319 | $797.50 |
*price indicative |
- RS Stock No.:
- 165-6861
- Mfr. Part No.:
- LM224ADT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Dual Supply Voltage | ±1.5 → ±15V |
Typical Slew Rate | 0.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Height | 1.65mm |
Width | 4mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.65mm |
Related links
- AS358AMTR-G1 DiodesZetex Op Amp 8-Pin SOIC
- LM324D STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- TSU104IPT STMicroelectronics Op Amp 8kHz 100 Hz 14-Pin TSSOP
- NJM062CG-TE2 Nisshinbo Micro Devices Op Amp 8-Pin SOP8
- TS912IDT STMicroelectronics Op Amp 1MHz 8-Pin SOIC
- LMV821M7/NOPB Texas Instruments Op Amp 5.6MHz 5-Pin SC-70
- LM2904AQM8-13 DiodesZetex Op Amp 8-Pin MSOP
- TSV631ILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23