- RS Stock No.:
- 163-0184
- Mfr. Part No.:
- NCS20082DR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0184
- Mfr. Part No.:
- NCS20082DR2G
- Brand:
- ON Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCS20082, 5V, 1.2MHz, Rail-to-Rail I/O, Dual Operational Amplifier, ON Semiconductor
The ON Semiconductor NCS2008 operational amplifiers provide rail-to-rail input and output operation and 1.2 MHz bandwidth.
As a CMOS device with high input impedance and low bias currents they are ideal for interfacing with signal sensors.
As a CMOS device with high input impedance and low bias currents they are ideal for interfacing with signal sensors.
Wide Supply Range: 1.8 V to 5.5 V
Wide Temperature Range: -40°C to 125°C
Wide Temperature Range: -40°C to 125°C
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Slew Rate | 0.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 4mV |
Output Current | ±100 mA |
Typical Voltage Gain | 120 dB |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Input Offset Current | 1100pA |
Input Voltage Range | 1.8 → 5.5 V |
Typical Input Voltage Noise Density | 30nV/√Hz |
Minimum Input Voltage | 1.8 V |
Length | 5mm |