- RS Stock No.:
- 162-8625
- Mfr. Part No.:
- LMV832MM/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$1.37
(exc. GST)
$1.51
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | $1.37 | $1,370.00 |
*price indicative
- RS Stock No.:
- 162-8625
- Mfr. Part No.:
- LMV832MM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Voltage CMOS Op Amps, LMV/TLV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 3.3MHz |
Typical Slew Rate | 2V/µs |
Maximum Operating Frequency | 2 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 127 dB |
Width | 3.1mm |
Height | 0.95mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Related links
- LMV831MGE/NOPB Texas Instruments, Precision, Op Amp, 3.3MHz, 2.7 →...
- LMV602MM/NOPB Texas Instruments, Op Amp, 1MHz 1 kHz, 2.7 → 5.5 V,...
- OPA2314AIDGK Texas Instruments, Precision, Op Amp, 3MHz 3 MHz, 1.8...
- LPV521MG/NOPB Texas Instruments, Precision, Op Amp, RRIO, 6kHz...
- OPA2171AIDCUT Texas Instruments, Precision, Op Amp, RRO, 3MHz 1...
- OPA170AIDBVT Texas Instruments, Precision, Op Amp, RRO, 1.2MHz 1...
- OPA4170AIPW Texas Instruments, Precision, Op Amp, RRO, 1.2MHz 1...
- OPA2170AID Texas Instruments, Precision, Op Amp, RRO, 1.2MHz 1...