- RS Stock No.:
- 162-6283
- Mfr. Part No.:
- LM833P
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6283
- Mfr. Part No.:
- LM833P
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 16MHz |
Typical Dual Supply Voltage | ±5 → ±18V |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Height | 4.57mm |
Length | 10.16mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Width | 6.6mm |
Dimensions | 10.16 x 6.6 x 4.57mm |