- RS Stock No.:
- 162-5545
- Mfr. Part No.:
- TL082ACDR
- Brand:
- Texas Instruments
On back order for despatch 27/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.681
(exc. GST)
$0.749
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.681 | $1,702.50 |
5000 - 7500 | $0.664 | $1,660.00 |
10000 + | $0.654 | $1,635.00 |
*price indicative |
- RS Stock No.:
- 162-5545
- Mfr. Part No.:
- TL082ACDR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Typical Input Voltage Noise Density | 18nV/√Hz |
Width | 3.91mm |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Related links
- TL082ACD Texas Instruments 3MHz, 8-Pin SOIC
- TL081CDR Texas Instruments 3MHz, 8-Pin SOIC
- TL082BCD Texas Instruments 3MHz, 8-Pin SOIC
- TL072CD Texas Instruments 3MHz, 8-Pin SOIC
- TL081BCD Texas Instruments 3MHz, 8-Pin SOIC
- TL072ID Texas Instruments 3MHz, 8-Pin SOIC
- TL052ID Texas Instruments 3MHz, 8-Pin SOIC
- TL081ACD Texas Instruments 3MHz, 8-Pin SOIC