- RS Stock No.:
- 162-5154
- Mfr. Part No.:
- LPV321M7/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5154
- Mfr. Part No.:
- LPV321M7/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power Low Voltage Op Amps, LPV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V |
Typical Gain Bandwidth Product | 150kHz |
Typical Slew Rate | 0.1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Dimensions | 2 x 1.25 x 0.9mm |
Typical Input Voltage Noise Density | 146nV/√Hz |
Height | 0.9mm |
Width | 1.25mm |
Length | 2mm |