- RS Stock No.:
- 162-4241
- Mfr. Part No.:
- OPA2237EA/250
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 250)
$2.54
(exc. GST)
$2.79
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 + | $2.54 | $635.00 |
*price indicative
- RS Stock No.:
- 162-4241
- Mfr. Part No.:
- OPA2237EA/250
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 88 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 28nV/√Hz |
Dimensions | 3 x 3 x 0.97mm |
Width | 3mm |
Height | 0.97mm |
Length | 3mm |
Related links
- OPA237NA/250 Texas Instruments, Precision, Op Amp, 1.4MHz, 5 V,...
- OPA2237UA Texas Instruments, Precision, Op Amp, 1.4MHz, 5 V, 8-Pin SOIC
- LMC660CN/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 → 15...
- OPA237NA/250 Texas Instruments, Op Amp, 1.4MHz, 5 V, 5-Pin SOT-23
- LMC662AIM/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 →...
- LMC6032IM/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 →...
- LMC6034IM/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 →...
- OPA350EA/250 Texas Instruments, Precision, Op Amp, RRIO, 38MHz, 3...