- RS Stock No.:
- 159-7437
- Mfr. Part No.:
- MCP6H92-E/SN
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Tube of 100)
$2.08
(exc. GST)
$2.29
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 + | $2.08 | $208.00 |
*price indicative
- RS Stock No.:
- 159-7437
- Mfr. Part No.:
- MCP6H92-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6H91/92/94 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3.5 → 12 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±1.75 → ±6V |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 115 dB |
Height | 1.5mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.5mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
Related links
- MCP6291-E/SN Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin SOIC
- MCP6292-E/SN Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin SOIC
- MCP602-E/SN Microchip, Op Amp, RRO, 2.8MHz 10 kHz, 2.7 → 6 V, 8-Pin SOIC
- MCP6H02-E/SN Microchip, Op Amp, RRO, 1.2MHz, 3.5 → 16 V, 8-Pin SOIC
- MCP6H01-E/SN Microchip, Op Amp, RRO, 1.2MHz, 3.5 → 16 V, 8-Pin SOIC
- MCP6022-I/SN Microchip, Precision, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin SOIC
- MCP662-E/SN Microchip, Op Amp, RRO, 60MHz, 3 V, 5 V, 8-Pin SOIC
- MCP632-E/SN Microchip, Op Amp, RRO, 24MHz, 3 V, 5 V, 8-Pin SOIC