- RS Stock No.:
- 146-0332
- Mfr. Part No.:
- MCP6V74-E/ST
- Brand:
- Microchip
192 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 96)
$4.792
(exc. GST)
$5.271
(inc. GST)
Units | Per unit | Per Tube* |
96 - 96 | $4.792 | $460.032 |
192 - 864 | $4.696 | $450.816 |
960 + | $4.602 | $441.792 |
*price indicative |
- RS Stock No.:
- 146-0332
- Mfr. Part No.:
- MCP6V74-E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6V71/72/74 Operational Amplifiers
The Microchip MCP6V71/72/74 family are Operational Amplifiers that provide input offset voltage correction for low offset and offset drift.
Features
2 MHz Gain Bandwidth Product
Zero Drift architecture
Maximum Drift of 15 nV/°C
Maximum Input Offset 8 μV
Quiescent Current (IQ): 170 μA/amplifier (typical)
Power Supply Rejection Ratio (PSRR): 115 dB minimum @ VDD 5.5 V
Common-Mode Rejection Ratio (CMRR): 117 dB minimum @ VDD 5.5 V
No 1/f Noise
Enhanced EMI Rejection: 96 dB Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz
Unity Gain Stable
Zero Drift architecture
Maximum Drift of 15 nV/°C
Maximum Input Offset 8 μV
Quiescent Current (IQ): 170 μA/amplifier (typical)
Power Supply Rejection Ratio (PSRR): 115 dB minimum @ VDD 5.5 V
Common-Mode Rejection Ratio (CMRR): 117 dB minimum @ VDD 5.5 V
No 1/f Noise
Enhanced EMI Rejection: 96 dB Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz
Unity Gain Stable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision, Zero Drift |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 14 |
Typical Single Supply Voltage | 2 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | 8µV |
Height | 1.05mm |
Typical Input Voltage Noise Density | 21nV/√Hz |
Width | 4.5mm |
Input Offset Current | 250pA |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Related links
- NCV4333DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- MCP6V99-E/ST Microchip Op Amp 5.5 V, 5-Pin SC-70-5
- MC33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP
- MCP6022-I/ST Microchip Op Amp 10MHz 5 V, 8-Pin TSSOP
- TSU104IPT STMicroelectronics Op Amp 8kHz 100 Hz 14-Pin TSSOP
- MCP6422-E/MS Microchip RRIO 1.8 → 5.5 V, 8-Pin MSOP
- PIC18F06Q41-I/ST Microchip 5.5MHz 64 MHz 14-Pin TSSOP