- RS Stock No.:
- 145-9209
- Mfr. Part No.:
- TL082ID
- Brand:
- STMicroelectronics
3585 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 75)
$4.763
(exc. GST)
$5.239
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
75 - 300 | $4.763 | $357.225 |
375 + | $4.286 | $321.45 |
*price indicative
- RS Stock No.:
- 145-9209
- Mfr. Part No.:
- TL082ID
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 16V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Width | 3.9mm |
Height | 1.25mm |
Related links
- TL082ID STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- TL082IDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- TL071CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- TL082CD STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- TL082CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- TL081CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- LF351D STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC