- RS Stock No.:
- 145-6144
- Mfr. Part No.:
- TL051CPE4
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6144
- Mfr. Part No.:
- TL051CPE4
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, TL030 & TL050 Families
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Slew Rate | 16V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 95.4 dB |
Typical Input Voltage Noise Density | 75nV/√Hz |
Height | 4.57mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |
Length | 9.81mm |