MC33202DR2G onsemi, Op Amp, RRIO, 2.2MHz, 3 → 9 V, 8-Pin SOIC
- RS Stock No.:
- 122-0106
- Mfr. Part No.:
- MC33202DR2G
- Brand:
- onsemi
Bulk discount available
Price Each (On a Reel of 2500)**
$0.302
(exc. GST)
$0.332
(inc. GST)
2035 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 10000 | $0.302 | $755.00 |
12500 + | $0.272 | $680.00 |
**price indicative
Related links
- MC33202DR2G onsemi RRIO 3 → 9 V, 8-Pin SOIC
- NCV33202VDR2G onsemi Op Amp 2.2MHz 10 Hz 8-Pin SOIC
- MAX4162ESA+ Maxim Integrated RRIO 3 → 9 V, 8-Pin SOIC
- TS922IDT STMicroelectronics Op Amp 4MHz 8-Pin SOIC
- AD8027ARZ Analog Devices RRIO 8-Pin SOIC
- TS952IDT STMicroelectronics RRIO 3 → 9 V, 8-Pin SOIC
- OP191GSZ Analog Devices RRIO 3 → 9 V, 8-Pin SOIC
- TS922AIDT STMicroelectronics Op Amp 4MHz 8-Pin SOIC