OPA2337UA Texas Instruments, Precision, Op Amp, 3MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 121-9111
- Mfr. Part No.:
- OPA2337UA
- Brand:
- Texas Instruments
Bulk discount available
Price Each (In a Tube of 75)**
$1.727
(exc. GST)
$1.90
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
75 - 75 | $1.727 | $129.525 |
150 - 225 | $1.684 | $126.30 |
300 + | $1.658 | $124.35 |
**price indicative
Related links
- OPA2337UA Texas Instruments Op Amp 3 V 8-Pin SOIC
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- OPA4314AIPW Texas Instruments Op Amp 1.8 → 5.5 V, 14-Pin TSSOP
- OPA2314AIDGK Texas Instruments Op Amp 1.8 → 5.5 V, 8-Pin VSSOP
- TLV2372ID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV2372IDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2333AID Texas Instruments Op Amp 3 V 8-Pin SOIC