- RS Stock No.:
- 121-9056
- Mfr. Part No.:
- LMV358IDR
- Brand:
- Texas Instruments
7500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.243
(exc. GST)
$0.267
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.243 | $607.50 |
5000 - 7500 | $0.237 | $592.50 |
10000 + | $0.234 | $585.00 |
*price indicative |
- RS Stock No.:
- 121-9056
- Mfr. Part No.:
- LMV358IDR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Low Voltage Operational Amplifiers, LMV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 39nV/√Hz |
Length | 4.9mm |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Related links
- LMV358MM/NOPB Texas Instruments RRO 3 V 8-Pin MSOP
- LMV358ID Texas Instruments RRO 3 V 8-Pin SOIC
- LMV324MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP
- LMV342MA/NOPB Texas Instruments RRO 3 V 8-Pin SOIC
- LMV324M/NOPB Texas Instruments RRO 3 V 14-Pin SOIC
- LMV342IDGKR Texas Instruments RRO 3 V 8-Pin MSOP
- LMV324IDR Texas Instruments RRO 3 V 14-Pin SOIC
- LMV358IPWR Texas Instruments RRO 3 V 8-Pin TSSOP