- RS Stock No.:
- 121-8863
- Mfr. Part No.:
- LM2904M/NOPB
- Brand:
- Texas Instruments
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 95)
$1.145
(exc. GST)
$1.259
(inc. GST)
Units | Per unit | Per Tube* |
95 - 95 | $1.145 | $108.775 |
190 - 285 | $1.116 | $106.02 |
380 + | $1.099 | $104.405 |
*price indicative |
- RS Stock No.:
- 121-8863
- Mfr. Part No.:
- LM2904M/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 24 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Width | 3.9mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 4.9mm |