- RS Stock No.:
- 102-5668
- Mfr. Part No.:
- OPA657UB
- Brand:
- Texas Instruments
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$18.007
(exc. GST)
$19.808
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $18.007 | $1,350.525 |
150 - 225 | $17.557 | $1,316.775 |
300 + | $17.287 | $1,296.525 |
*price indicative |
- RS Stock No.:
- 102-5668
- Mfr. Part No.:
- OPA657UB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Difet Series
A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.6GHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 700V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Rail to Rail | No |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 4.8nV/√Hz |