Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LM10CWM/NOPB Texas Instruments, Precision, OP Amp + Voltage Reference, 3 → 28 V, 14-Pin SOIC W
RS Stock No.:
100-5925
Mfr. Part No.:
LM10CWM/NOPB
Brand:
Texas Instruments
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
100-5925
Mfr. Part No.:
LM10CWM/NOPB
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Combined Op Amp & Voltage Reference
Combined Operational Amplifier and Voltage Reference ICs from Texas Instruments. The devices contain a high quality op amp and a precision voltage reference.
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC W
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
112 dB
Dimensions
8.99 x 7.5 x 2.3mm
Width
7.5mm
Height
2.3mm
Length
8.99mm