- RS Stock No.:
- 100-3820
- Mfr. Part No.:
- TLC4502ID
- Brand:
- Texas Instruments
In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 75)
$8.187
(exc. GST)
$9.006
(inc. GST)
Units | Per unit | Per Tube* |
75 - 300 | $8.187 | $614.025 |
375 + | $7.368 | $552.60 |
*price indicative |
- RS Stock No.:
- 100-3820
- Mfr. Part No.:
- TLC4502ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Precision LinCMOS Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 4.7MHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 2.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | No |
Height | 1.58mm |
Typical Input Voltage Noise Density | 70nV/√Hz |
Width | 3.91mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Related links
- OPA353UA Texas Instruments Op Amp 44MHz 5 V, 8-Pin SOIC
- LMC662AIM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- OPA211AID Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LMC6041IM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- TLV2472CD Texas Instruments Op Amp 2.8MHz 5 V, 8-Pin SOIC
- TLC2272ACDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLV2772CP Texas Instruments Op Amp 5.1MHz 5 V, 8-Pin PDIP
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP