- RS Stock No.:
- 100-3814
- Mfr. Part No.:
- THS3001ID
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 75)
$20.967
(exc. GST)
$23.064
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $20.967 | $1,572.525 |
150 - 225 | $20.443 | $1,533.225 |
300 + | $20.128 | $1,509.60 |
*price indicative |
- RS Stock No.:
- 100-3814
- Mfr. Part No.:
- THS3001ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 10 → 28 V |
Typical Gain Bandwidth Product | 1.75GHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 1700V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 1.6nV/√Hz |
Related links
- Hammers
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- THS3001CD Texas Instruments Op Amp 10 → 28 V, 8-Pin SOIC