- RS Stock No.:
- 100-0765
- Mfr. Part No.:
- OPA132UA
- Brand:
- Texas Instruments
75 In Global stock for delivery within 10 working day(s)
999924 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$6.082
(exc. GST)
$6.69
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $6.082 | $456.15 |
150 - 225 | $5.975 | $448.125 |
300 + | $5.866 | $439.95 |
*price indicative |
- RS Stock No.:
- 100-0765
- Mfr. Part No.:
- OPA132UA
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 8MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | No |
Width | 3.91mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Height | 1.58mm |
Related links
- OP27GSZ-REEL Analog Devices Op Amp 8-Pin SOIC
- AD8510BRZ Analog Devices 8MHz, 8-Pin SOIC
- OP27GSZ Analog Devices 8MHz, 8-Pin SOIC
- OPA2132PA Texas Instruments Op Amp 8-Pin PDIP
- OPA227U Texas Instruments 8MHz, 8-Pin SOIC
- OPA27GU Texas Instruments 8MHz, 8-Pin SOIC
- OPA2132U Texas Instruments Op Amp 8-Pin SOIC
- OPA2132UA Texas Instruments Op Amp 8-Pin SOIC