- RS Stock No.:
- 810-188
- Mfr. Part No.:
- NE5532P
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 810-188
- Mfr. Part No.:
- NE5532P
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 9V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 4.57mm |
Width | 6.35mm |
Length | 9.81mm |
Typical Input Voltage Noise Density | 5nV/√Hz |
Dimensions | 9.81 x 6.35 x 4.57mm |