- RS Stock No.:
- 179-143
- Mfr. Part No.:
- TSV991AILT
- Brand:
- STMicroelectronics
On back order for despatch 22/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.882 | $9.41 |
*price indicative |
- RS Stock No.:
- 179-143
- Mfr. Part No.:
- TSV991AILT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV99x, TSV99xA, Rail-to-Rail I/O High Merit Factor Operational Amplifiers
The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) operational amplifiers feature an excellent speed/power consumption ratio.
Low input offset voltage: 1.5 mV max. (A grade)
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed, Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 20MHz |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 91 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.05mm |
Typical Input Voltage Noise Density | 21nV/√Hz |
Dimensions | 2.9 x 1.6 x 1.05mm |