- RS Stock No.:
- 146-507
- Mfr. Part No.:
- MAX4130EUK-T+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-507
- Mfr. Part No.:
- MAX4130EUK-T+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 108 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 2.9 x 1.63 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Width | 1.63mm |