- RS Stock No.:
- 823-5954
- Mfr. Part No.:
- MCOT256064BA-WM
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 823-5954
- Mfr. Part No.:
- MCOT256064BA-WM
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)
Note
Some versions have a wider operating temperature range and higher contrast ratio – see manufacturers data for details.
Midas Graphic PMOLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.12in |
Viewing Area Dimensions | 78.78 x 21.18mm |
Matrix Type | Passive |
Display Colours | White |
Resolution | 256 x 64 |
Contrast Ratio | >2000:1 |
Driver Mounting | TAB |
Interface Ports | Multi |
Dimensions | 88.0 x 27.8 x 2mm |
Depth | 2mm |
Height | 27.8mm |
Maximum Operating Temperature | +85°C |
Width | 88.0mm |
Viewing Area Width | 78.78mm |
Operating Temperature Range | -30 → +85°C |
Viewing Area Height | 21.18mm |
Minimum Operating Temperature | -30°C |