- RS Stock No.:
- 197-1218
- Mfr. Part No.:
- EA PLUGS102-6GTCZ
- Brand:
- Display Visions
Discontinued product
- RS Stock No.:
- 197-1218
- Mfr. Part No.:
- EA PLUGS102-6GTCZ
- Brand:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Electronic Assembly 1.7in HMI graphic OLED touch graphic display has 102x64 pixel and USB connection.
64 pixel resolution
Operating voltage is less than 5.5V
I2C, SPI and RS232 serial port
PCAP touch screen
Operating voltage is less than 5.5V
I2C, SPI and RS232 serial port
PCAP touch screen
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.7in |
Display Colours | Yellow |
Resolution | 128 x 64pixels |
Driver Mounting | Graphics |
Interface Ports | I2C, RS232, SPI, USB |
Dimensions | 55 x 54 x 21mm |