- RS Stock No.:
- 168-8576
- Mfr. Part No.:
- EA W256064-XALG
- Brand:
- Electronic Assembly
Discontinued product
- RS Stock No.:
- 168-8576
- Mfr. Part No.:
- EA W256064-XALG
- Brand:
- Electronic Assembly
Technical data sheets
Legislation and Compliance
Product Details
Whether round, whether square or extreme small with 29x9mm only, the new OLED displays from ELECTRONIC ASSEMBLY play their advantage for compact handheld applications: power saving, compact and with an extreme wide operating temperature of -40..+80°C range. Interface is serial for every 3.3V system. Thanks to the integrated controller and a lot initialization examples it is easy to display measurement, graphics and icons quick and contrasty.
3.12 Low-Power OLED
-40..+80°C (Top.)
256x64 dots
Yellow display
Incl. controller SSD1322
SPI, 8-Bit Interface
Fast response time (10μs) even at -40°C
ZIFF connection
88x28mm outline dimensions
-40..+80°C (Top.)
256x64 dots
Yellow display
Incl. controller SSD1322
SPI, 8-Bit Interface
Fast response time (10μs) even at -40°C
ZIFF connection
88x28mm outline dimensions
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 78.78 x 21.18mm |
Matrix Type | Passive |
Display Colours | Yellow |
Resolution | 256 x 64pixels |
Contrast Ratio | 2000:1 |
Driver Mounting | COB |
Interface Ports | SPI |
Dimensions | 88 x 27.8 x 2.05mm |
Touch Screen Type | None |
Depth | 2.05mm |
Height | 27.8mm |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80°C |
Width | 88mm |
Minimum Operating Temperature | -40°C |
Viewing Area Width | 78.78mm |
Viewing Area Height | 21.18mm |
Forward Voltage | 2.75 V, 4 V |