- RS Stock No.:
- 146-0629
- Mfr. Part No.:
- DD-25664YW-4A
- Brand:
- Univision
Discontinued product
- RS Stock No.:
- 146-0629
- Mfr. Part No.:
- DD-25664YW-4A
- Brand:
- Univision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
Univision Passive Matrrix OLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.28in |
Viewing Area Dimensions | 78.78 x 21.18mm |
Matrix Type | Passive |
Display Colours | Yellow |
Resolution | 256 x 64pixels |
Interface Ports | SPI |
Dimensions | 27.8 x 88 x 2.2mm |
Depth | 2.2mm |
Height | 27.8mm |
Maximum Operating Temperature | +70°C |
Viewing Area Height | 21.18mm |
Operating Temperature Range | -30 → +70°C |
Width | 88mm |
Viewing Area Width | 78.78mm |
Minimum Operating Temperature | -30°C |