Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Nut Drivers
Wiha Nut Driver, 10 mm Tip, VDE/1000V
RS Stock No.:
493-382
Mfr. Part No.:
27933
Brand:
Wiha Tools
This image is representative of the product range
View all Nut Drivers
Discontinued product
RS Stock No.:
493-382
Mfr. Part No.:
27933
Brand:
Wiha Tools
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Wiha SoftFinish Electric Catalogue Pages
Hex Key Chart
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
VDE T-Handle Screwdriver
T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested
Chrome vanadium steel, hardened throughout and bronzed
Standards
IEC 60900:2400
Attribute
Value
Tip Size
10 mm
VDE/1000V Approved
Yes