SAM 8 mm x 25 Piece Engraving Letter Punch Set, (Letters: A-Z
- RS Stock No.:
- 221-5719
- Mfr. Part No.:
- AL-8
- Brand:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 221-5719
- Mfr. Part No.:
- AL-8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engraving Letter Punch Set | |
| Character Height | 8mm | |
| Number of Pieces | 25 | |
| Punch Length | 85mm | |
| Material | Carbon Steel | |
| Set Contents | Letters: A-Z | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engraving Letter Punch Set | ||
Character Height 8mm | ||
Number of Pieces 25 | ||
Punch Length 85mm | ||
Material Carbon Steel | ||
Set Contents Letters: A-Z | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM OUTILLAGE Punch Set with Striking alphabet or Carbon steel punches, nickel-plated, allowing the marking of steels with a hardness of 60 HRC.
Sharp engraving
Supplied in plastic box with lid
Related links
- SAM 3 mm x 25 Piece Engraving Letter Punch Set, (Letters: A-Z
- SAM 6 mm x 25 Piece Engraving Letter Punch Set, (Letters: A-Z
- SAM 5 mm x 25 Piece Engraving Letter Punch Set, (Letters: A-Z
- SAM 10 mm x 25 Piece Engraving Letter Punch Set, (Letters: A-Z
- RS PRO 6 mm x 27 Piece Engraving Punch Set, (Letters: A-Z
- Facom 8 mm x 26 Piece Engraving Letter Punch Set, (Letters A to Z
- Facom 5 mm x 27 Piece Engraving Punch Set Letters: A-Z
- Facom 3 mm x 26 Piece Engraving Letter Punch Set, (Letters A to Z
